Cooper Bussmann, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.79A Idc
- RS Stock No.:
- 770-0892
- Mfr. Part No.:
- DR124-101-R
- Manufacturer:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-0892
- Mfr. Part No.:
- DR124-101-R
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.79A | |
| Package/Case | 0124 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 4.5mm | |
| Dimensions | 12.5 x 12.5 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 308mΩ | |
| Series | DR124 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 100 μH | ||
Maximum DC Current 1.79A | ||
Package/Case 0124 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 4.5mm | ||
Dimensions 12.5 x 12.5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 308mΩ | ||
Series DR124 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc
- Cooper Bussmann 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Wire-Wound 3.84A Idc
- Cooper Bussmann 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound
- Cooper Bussmann 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Wire-Wound
- Cooper Bussmann 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 3.4A
- Eaton 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.52A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
