Bourns, SRN4012T, 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6
- RS Stock No.:
- 172-7039
- Mfr. Part No.:
- SRN4012T-1R5M
- Manufacturer:
- Bourns
Subtotal (1 reel of 4500 units)*
€508.50
(exc. VAT)
€625.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.113 | €508.50 |
*price indicative
- RS Stock No.:
- 172-7039
- Mfr. Part No.:
- SRN4012T-1R5M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN4012T | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 90MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 6 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 4012 | ||
Length 4mm | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN4012T | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Depth 4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 90MHz | ||
Moulded Yes | ||
Minimum Quality Factor 6 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- TW
SRN4012T Series Semi-Magnetically Shielded Power Inductors
Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.
Features and Benefits:
Low profile: 1.2 mm
Inductance range: 0.47 μH to 22 μH
Rated current up to 3.2 A
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones
Televisions and LCD display
Related links
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Bourns 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6
- Bourns 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 1.5 μH 20 % 18 A Idc Q:20
