Bourns, SRP4012TA, 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- RS Stock No.:
- 172-9785
- Mfr. Part No.:
- SRP4012TA-R36M
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€2,128.00
(exc. VAT)
€2,616.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.532 | €2,128.00 |
*price indicative
- RS Stock No.:
- 172-9785
- Mfr. Part No.:
- SRP4012TA-R36M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 360nH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 4012 | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP4012TA | |
| Depth | 4.06mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | AEC-Q200 | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 143MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 360nH | ||
Maximum DC Current 6.5A | ||
Package/Case 4012 | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP4012TA | ||
Depth 4.06mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals AEC-Q200 | ||
Height 1mm | ||
Maximum Self Resonant Frequency 143MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP4012TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4012TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4012TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Inductance range 0.10 μH to 10 μH
The SRP4012TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4012TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 nH Shielded ±30 %
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 33 nH Shielded ±30 % 33.5 A Idc
