Bourns, SRN4012T, 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6

Get a bulk buy discount

Add 50 more to save €0.60

View bulk pricing options

Subtotal (1 bag of 10 units)*

€2.03

(exc. VAT)

€2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€0.203€2.03-
50 - 90€0.191€1.91€0.60
100 - 190€0.181€1.81€2.20
200 - 490€0.163€1.63€8.00
500 +€0.15€1.50€26.50

*price indicative

RS Stock No.:
850-7439
Mfr. Part No.:
SRN4012T-1R5M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

2A

Package/Case

4012

Length

4mm

Maximum DC Resistance

50mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRN4012T

Height

1.2mm

Core Material

Ferrite

Depth

4mm

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

6

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
TW

SRN4012T Series Semi-Magnetically Shielded Power Inductors


Bourns SRN4012T Series come in various sizes, have a semi-shielded construction and are miniature in size.

Features and Benefits:

Low profile: 1.2 mm

Inductance range: 0.47 μH to 22 μH

Rated current up to 3.2 A

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones

Televisions and LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy