Bourns, SRN4026, 4026 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:9
- RS Stock No.:
- 172-8364
- Mfr. Part No.:
- SRN4026-3R3M
- Manufacturer:
- Bourns
Subtotal (1 reel of 3000 units)*
€471.00
(exc. VAT)
€579.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.157 | €471.00 |
*price indicative
- RS Stock No.:
- 172-8364
- Mfr. Part No.:
- SRN4026-3R3M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Package/Case | 4026 | |
| Length | 4mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 36mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SRN4026 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Termination Style | Solder | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 9 | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Package/Case 4026 | ||
Length 4mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 36mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SRN4026 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 4mm | ||
Termination Style Solder | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 9 | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
SRN4026 Series Semi Magnetically Shielded Power Inductors
SRN4026 Series have a semi-shielded construction and are miniature in size
Inductance range: 1 to 220 μH
Rated current up to 3 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays
Related links
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:9
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 2.1 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3 A Idc Q:9
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Bourns 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
