Bourns, SRP5015TA, 5015 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 9 A Idc Q:5

Subtotal (1 reel of 3500 units)*

€1,960.00

(exc. VAT)

€2,415.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€0.56€1,960.00

*price indicative

RS Stock No.:
172-8577
Mfr. Part No.:
SRP5015TA-R33M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330nH

Product Type

Surface Mount Inductor

Maximum DC Current

9A

Package/Case

5015

Length

5.7mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

9.8mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

SRP5015TA

Core Material

Carbonyl Powder

Depth

1.3mm

Height

5.2mm

Maximum Self Resonant Frequency

120MHz

Minimum Quality Factor

5

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)


Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.

These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.

Features and Benefits:

Shielded construction

Carbonyl powder core

High saturation current

RoHS compliant and halogen free

Wire: Enamelled copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy