Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30

Subtotal (1 reel of 800 units)*

€254.40

(exc. VAT)

€312.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.318€254.40

*price indicative

RS Stock No.:
172-9705
Mfr. Part No.:
SDR1006-100KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.6A

Package/Case

1006

Length

9.8mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

60mΩ

Maximum Operating Temperature

125°C

Series

SDR1006

Depth

9.8mm

Core Material

Ferrite DR

Diameter

9.8mm

Height

5.8mm

Maximum Self Resonant Frequency

21MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SDR1006 Series Wire Wound Chokes


Available in E12 series

Small design of only 9.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy