Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
- RS Stock No.:
- 172-9707
- Mfr. Part No.:
- SDR1006-2R5ML
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€270.40
(exc. VAT)
€332.80
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €0.338 | €270.40 |
| 1600 - 2400 | €0.329 | €263.20 |
| 3200 - 4800 | €0.32 | €256.00 |
| 5600 - 9600 | €0.312 | €249.60 |
| 10400 + | €0.305 | €244.00 |
*price indicative
- RS Stock No.:
- 172-9707
- Mfr. Part No.:
- SDR1006-2R5ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR1006 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR | |
| Diameter | 9.8mm | |
| Depth | 9.8mm | |
| Height | 5.8mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 2.5μH | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Minimum Operating Temperature -40°C | ||
Series SDR1006 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR | ||
Diameter 9.8mm | ||
Depth 9.8mm | ||
Height 5.8mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
