Bourns, SRP4012TA, 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- RS Stock No.:
- 825-1868
- Mfr. Part No.:
- SRP4012TA-R36M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€3.71
(exc. VAT)
€4.57
(inc. VAT)
In Stock
- 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.742 | €3.71 |
| 50 - 245 | €0.608 | €3.04 |
| 250 - 495 | €0.554 | €2.77 |
| 500 - 1245 | €0.52 | €2.60 |
| 1250 + | €0.482 | €2.41 |
*price indicative
- RS Stock No.:
- 825-1868
- Mfr. Part No.:
- SRP4012TA-R36M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 360nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | 4012 | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18mΩ | |
| Series | SRP4012TA | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Carbonyl Powder | |
| Depth | 4.06mm | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Self Resonant Frequency | 143MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 360nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case 4012 | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18mΩ | ||
Series SRP4012TA | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Core Material Carbonyl Powder | ||
Depth 4.06mm | ||
Height 1mm | ||
Standards/Approvals AEC-Q200 | ||
Maximum Self Resonant Frequency 143MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP4012TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4012TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4012TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Inductance range 0.10 μH to 10 μH
The SRP4012TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4012TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 nH Shielded ±30 %
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 33 nH Shielded ±30 % 33.5 A Idc
