Wurth Elektronik, WE-CHSA, 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- RS Stock No.:
- 248-8231
- Distrelec Article No.:
- 302-84-565
- Mfr. Part No.:
- 78433490036
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8231
- Distrelec Article No.:
- 302-84-565
- Mfr. Part No.:
- 78433490036
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 360nH | |
| Maximum DC Current | 19A | |
| Package/Case | 8090 | |
| Length | 8.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 9mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 9mm | |
| Maximum Self Resonant Frequency | 218MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 360nH | ||
Maximum DC Current 19A | ||
Package/Case 8090 | ||
Length 8.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 9mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 9mm | ||
Maximum Self Resonant Frequency 218MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.
Magnetically shielded rod core inductor
Operating temperature is -55 °C up to +150 °C
Saturation current up to 48.5 A
Iron alloy core leads to soft saturation
Excellent coplanarity due to the plastic base
Related links
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±20 % 15.6 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 750 nH ±20 % 12.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 6.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.6 μH ±20 % 8.4 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.9 μH ±20 % 5 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
