Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Multilayer ±20 % 320 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€6.62

(exc. VAT)

€8.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80€0.331€6.62
100 - 180€0.298€5.96
200 +€0.294€5.88

*price indicative

RS Stock No.:
176-5989
Mfr. Part No.:
SRR4528A-331M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

320mA

Package/Case

Surface Mount

Packaging

Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

2.16Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRR4528A

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Depth

5mm

Core Material

Ferrite

Height

2.8mm

Maximum Self Resonant Frequency

4.5MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy