KEMET, MPLCV, 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10.5 A Idc
- RS Stock No.:
- 180-9186
- Mfr. Part No.:
- MPLCV0654L4R7
- Manufacturer:
- KEMET
Subtotal (1 reel of 1000 units)*
€1,224.00
(exc. VAT)
€1,506.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.224 | €1,224.00 |
*price indicative
- RS Stock No.:
- 180-9186
- Mfr. Part No.:
- MPLCV0654L4R7
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 10.5A | |
| Package/Case | 0654 | |
| Length | 7.9mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Series | MPLCV | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| Core Material | Metal Composite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 10.5A | ||
Package/Case 0654 | ||
Length 7.9mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Series MPLCV | ||
Inductance Tolerance ±20 % | ||
Depth 6.7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Height 5.4mm | ||
Core Material Metal Composite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and Where efficiency is important.
Metal composite powder
Operating temperature up to +155°C
High current
Low DCR
Low accoustic noise
Low magnetic flux leakage
Applications
Automotive ECU applications
LED head lights
Meter cluster panels
Head-up displays (HUD)
Electric water pumps (EWP)
Electric oil pumps (EOP)
Electric power steering (EPS)
Related links
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10.5 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 4.2 A Idc
- KEMET 1054 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12 A Idc
- KEMET 0645 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 10.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 10.5 A Idc
