Wurth Elektronik, WE-HCF, 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
- RS Stock No.:
- 185-7379
- Distrelec Article No.:
- 301-35-754
- Mfr. Part No.:
- 7443641000B
- Manufacturer:
- Wurth Elektronik
Add 5 more to save €6.30
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
- 36 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.14 | - |
| 5 - 9 | €7.88 | €6.30 |
| 10 + | €7.46 | €16.80 |
*price indicative
- RS Stock No.:
- 185-7379
- Distrelec Article No.:
- 301-35-754
- Mfr. Part No.:
- 7443641000B
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 47.5A | |
| Package/Case | 2818 | |
| Packaging | Tray & Carton | |
| Length | 28mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 880μΩ | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Manganese Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Depth | 19.4mm | |
| Height | 18.5mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 47.5A | ||
Package/Case 2818 | ||
Packaging Tray & Carton | ||
Length 28mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 880μΩ | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Manganese Zinc Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Depth 19.4mm | ||
Height 18.5mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 3.3 μH ±20
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH ±20
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat Wire
