TDK, VLS-EX-H, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.1 A Idc
- RS Stock No.:
- 211-9532
- Mfr. Part No.:
- VLS5045EX-100M-H
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.286 | €2.86 | - |
| 100 - 240 | €0.241 | €2.41 | 15% |
| 250 - 490 | €0.214 | €2.14 | 25% |
| 500 - 990 | €0.199 | €1.99 | 30% |
| 1000 + | €0.185 | €1.85 | 35% |
*price indicative
- RS Stock No.:
- 211-9532
- Mfr. Part No.:
- VLS5045EX-100M-H
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | 5045 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 79.3mΩ | |
| Series | VLS-EX-H | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 5.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case 5045 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 79.3mΩ | ||
Series VLS-EX-H | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 5.3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The TDK VLS-EX-H series magnetic shield wire wound ferrite core surface mount inductor has inductance rating 10μH ±20% at 100kHz. It is used for automotive-related equipment like ECM, airbags, headlights, electronic power steering, meters, ABS, etc.
Magnetic shield type wound inductor for power circuits
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
Larger current and lower Rdc were achieved by optimizing the ferrite core figure
Related links
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.1 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 8.9 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 6.4 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.4 A Idc
