Wurth Elektronik, WE-HCM SMT, 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7259
Mfr. Part No.:
74431012012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.12μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

37A

Package/Case

1012

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.125mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

15 %

Series

WE-HCM SMT

Core Material

Manganese Zinc Ferrite

Standards/Approvals

RoHS, IEC 62024-2-2020

Termination Style

Surface Mount

Depth

6mm

Height

12mm

Maximum Self Resonant Frequency

75MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCM high current flat wire inductor has 0.12μH inductance. It has 37A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 0.12μH

Rated Inductance 0.119μH

Rated Current 37A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy