Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1.5 μH 30 % 11.5 A Idc
- RS Stock No.:
- 217-7373
- Mfr. Part No.:
- 7447706015
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €0.874 | €4.37 |
*price indicative
- RS Stock No.:
- 217-7373
- Mfr. Part No.:
- 7447706015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 11.5A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-PD SMT | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Core Material | Manganese Zinc | |
| Diameter | 8mm | |
| Depth | 12mm | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 50.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 11.5A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 7mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-PD SMT | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Core Material Manganese Zinc | ||
Diameter 8mm | ||
Depth 12mm | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 50.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-PD SMT power inductor has 1.5μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.
AEC-Q 200 qualified
Ultra low RDC and RAC
Highest possible saturation current based on ferrite
Suitable for switching frequency up to 10 MHz
Temperature dependent parameter available on Redexpert
Operating temperature -40 °C to +125 °C / +150 °C
Related links
- Wurth Elektronik 1.5 μH 30 % 11.5 A Idc
- Wurth Elektronik 10 μH 20 % 5.8 A Idc
- Wurth Elektronik 3.3 μH 30 % 9.2 A Idc
- Wurth Elektronik 6.2 μH 20 % 7 A Idc
- Wurth Elektronik 22 μH 20 % 3.7 A Idc
- Wurth Elektronik 330 μH 20 % 1.05 A Idc
- Wurth Elektronik 100 μH 20 % 1.9 A Idc
- Wurth Elektronik 15 μH 20 % 4.7 A Idc
