Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 47 μH 20 % 2.7 A Idc

Subtotal (1 tape of 5 units)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.092€5.46

*price indicative

Packaging Options:
RS Stock No.:
217-7401
Mfr. Part No.:
7447706470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.7A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

72mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD SMT

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Depth

12mm

Height

6mm

Core Material

Manganese Zinc

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Diameter

8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-PD SMT power inductor has 47μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.

AEC-Q 200 qualified

Ultra low RDC and RAC

Highest possible saturation current based on ferrite

Suitable for switching frequency up to 10 MHz

Temperature dependent parameter available on Redexpert

Operating temperature -40 °C to +125 °C / +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy