Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer 5 % 430 mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7446
Mfr. Part No.:
7447820015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

1.5nH

Maximum DC Current

430mA

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

130mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Height

300μm

Depth

300μm

Maximum Self Resonant Frequency

10GHz

Minimum Quality Factor

4

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy