Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.1 nH Multilayer 5 % 270 mA
- RS Stock No.:
- 217-7470
- Mfr. Part No.:
- 7447820051
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 15000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.036 | €540.00 |
*price indicative
- RS Stock No.:
- 217-7470
- Mfr. Part No.:
- 7447820051
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 5.1nH | |
| Maximum DC Current | 270mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 330mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Inductance Tolerance | 5 % | |
| Core Material | Ceramic | |
| Depth | 300μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 5.1nH | ||
Maximum DC Current 270mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 330mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Inductance Tolerance 5 % | ||
Core Material Ceramic | ||
Depth 300μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 5.1 nH Multilayer 5 % 270 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.1 nH Multilayer ±2 % 270
- Wurth Elektronik 270 nH Multilayer 5 % 300 mA
- Wurth Elektronik 8.2 nH Multilayer 5 % 230 mA
- Wurth Elektronik 39 nH Multilayer 5 % 200 mA
- Wurth Elektronik 27 nH Multilayer 5 % 120 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 8.2 nH Multilayer 5 % 300 mA
