Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 5 % 300 mA
- RS Stock No.:
- 217-7606
- Mfr. Part No.:
- 7447860168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€148.00
(exc. VAT)
€184.00
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.037 | €148.00 |
*price indicative
- RS Stock No.:
- 217-7606
- Mfr. Part No.:
- 7447860168
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 68nH | |
| Maximum DC Current | 300mA | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 850mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 700MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 68nH | ||
Maximum DC Current 300mA | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 850mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 700MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 68 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 2.2 nH Multilayer 5 % 300 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
- Wurth Elektronik 1.5 nH Multilayer 5 % 300 mA
