Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer 5 % 300 mA

Subtotal (1 reel of 10000 units)*

€230.00

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.023€230.00

*price indicative

RS Stock No.:
217-7522
Mfr. Part No.:
7447840068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

6.8nH

Maximum DC Current

300mA

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

290mΩ

Minimum Operating Temperature

-55°C

Series

WE-MK

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

500μm

Core Material

Ceramic

Standards/Approvals

REACH, IEC 61249-2-21, JEDEC JS709B, RoHS

Height

500μm

Maximum Self Resonant Frequency

4.2GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy