Wurth Elektronik, WE-HCM, 4035 Shielded Surface Mount Inductor with a Ferrite Core, 70 nH ±20 % 29 A Idc
- RS Stock No.:
- 227-8173
- Mfr. Part No.:
- 74434035007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€1,958.00
(exc. VAT)
€2,408.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.979 | €1,958.00 |
*price indicative
- RS Stock No.:
- 227-8173
- Mfr. Part No.:
- 74434035007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 70nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 29A | |
| Package/Case | 4035 | |
| Packaging | Tape & Reel | |
| Length | 4.15mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.38mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 70nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 29A | ||
Package/Case 4035 | ||
Packaging Tape & Reel | ||
Length 4.15mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.38mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCM SMT high current flat wire inductor can be used in multiphase switching regulator, CPU/RAM power supply, power PC and filter application. It has 0.07 μH inductance.
Magnetically shielded
Extremely low DCR
Lowest core losses
Related links
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 70 nH ±20 % 29 A Idc
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±20 % 29 A Idc
- Wurth Elektronik 220 nH ±20 % 29 A Idc
- Wurth Elektronik 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 70 nH Shielded ±15 %
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 70 nH Shielded ±15 %
- TE Connectivity 1770 Shielded Surface Mount Inductor 2.2 μH ±20 % 29 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 29 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 29 A Idc
