Bourns, SRN6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.4 A Idc Q:18
- RS Stock No.:
- 233-0795
- Mfr. Part No.:
- SRN6028-220M
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-0795
- Mfr. Part No.:
- SRN6028-220M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 6028 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.16Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRN6028 | |
| Core Material | Ferrite | |
| Termination Style | Tin/Silver/Copper | |
| Depth | 2.8mm | |
| Height | 2.8mm | |
| Standards/Approvals | Halogen Free, RoHS | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.4A | ||
Package/Case 6028 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.16Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Termination Style Tin/Silver/Copper | ||
Depth 2.8mm | ||
Height 2.8mm | ||
Standards/Approvals Halogen Free, RoHS | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- MY
The Bourns SRN6028 series power inductors has semi-shielded construction. The operating temperature range of the inductor is -40 °C to +125 °C. It has ferrite core and Sn-Ag-Cu terminal finish.
Inductance range 22 uH
Rated current up to 4.6 A
Related links
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.4 A Idc Q:18
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 920 mA
- Bourns 6028 Surface Mount Inductor with a Ferrite Core, 6.2 μH Semi Shielded 2.2 A Idc Q:10
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
