Bourns, SRN6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.4 A Idc Q:18

Get a bulk buy discount

Add 50 more to save €1.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.302€3.02-
50 - 90€0.282€2.82€1.00
100 - 190€0.245€2.45€5.70
200 - 490€0.234€2.34€13.60
500 +€0.179€1.79€61.50

*price indicative

Packaging Options:
RS Stock No.:
233-0796
Mfr. Part No.:
SRN6028-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

6028

Packaging

1000 pieces per 13 in Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.16Ω

Minimum Operating Temperature

-40°C

Series

SRN6028

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Termination Style

Tin/Silver/Copper

Standards/Approvals

Halogen Free, RoHS

Height

2.8mm

Depth

2.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Minimum Quality Factor

18

Inductor Construction

Semi Shielded

COO (Country of Origin):
MY
The Bourns SRN6028 series power inductors has semi-shielded construction. The operating temperature range of the inductor is -40 °C to +125 °C. It has ferrite core and Sn-Ag-Cu terminal finish.

Inductance range 22 uH

Rated current up to 4.6 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy