Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 12.7 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-3586
Mfr. Part No.:
ETQP3MR33KVP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

330nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

12.7A

Package/Case

Surface Mount

Length

5.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

5.34mΩ

Minimum Operating Temperature

-55°C

Series

ETQP3M

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Core Material

Metal Composite

Height

3mm

Depth

5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 155°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy