Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 840 mA Idc Q:14
- RS Stock No.:
- 238-8287
- Mfr. Part No.:
- SRN2012T-4R7K
- Manufacturer:
- Bourns
Subtotal (1 reel of 2000 units)*
€184.00
(exc. VAT)
€226.00
(inc. VAT)
- Plus 2,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.092 | €184.00 |
*price indicative
- RS Stock No.:
- 238-8287
- Mfr. Part No.:
- SRN2012T-4R7K
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 840mA | |
| Sub Type | Semi Shielded Power Inductor | |
| Package/Case | 2012 | |
| Packaging | Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.76Ω | |
| Series | SRN2012T | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Depth | 1.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | Halogen Free, AEC-Q200, RoHS | |
| Height | 1.2mm | |
| Diameter | 1.2mm | |
| Maximum Self Resonant Frequency | 208MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 14 | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 840mA | ||
Sub Type Semi Shielded Power Inductor | ||
Package/Case 2012 | ||
Packaging Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.76Ω | ||
Series SRN2012T | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Depth 1.2mm | ||
Core Material Ferrite | ||
Standards/Approvals Halogen Free, AEC-Q200, RoHS | ||
Height 1.2mm | ||
Diameter 1.2mm | ||
Maximum Self Resonant Frequency 208MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 14 | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 840 mA Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 700 mA Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 380 mA Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 340 mA Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 560 mA Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
