Abracon, AIMC-0603 Shielded Surface Mount Inductor with a Ceramic Material Core, 47 nH Multilayer Ceramic Chip Inductor
- RS Stock No.:
- 240-0859
- Mfr. Part No.:
- AIMC-0603-47NJ-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 4000 units)*
€92.00
(exc. VAT)
€112.00
(inc. VAT)
- Plus 4,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | €0.023 | €92.00 |
| 12000 - 20000 | €0.02 | €80.00 |
| 24000 + | €0.018 | €72.00 |
*price indicative
- RS Stock No.:
- 240-0859
- Mfr. Part No.:
- AIMC-0603-47NJ-T
- Manufacturer:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 47nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | Surface Mount | |
| Length | 1.6mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.7Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | AIMC-0603 | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Height | 800μm | |
| Core Material | Ceramic Material | |
| Standards/Approvals | RoHS II, RoHS, ISO9001-2015 | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Multilayer Ceramic Chip Inductor | |
| Moulded | Yes | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 47nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case Surface Mount | ||
Length 1.6mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.7Ω | ||
Maximum Operating Temperature 125°C | ||
Series AIMC-0603 | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Height 800μm | ||
Core Material Ceramic Material | ||
Standards/Approvals RoHS II, RoHS, ISO9001-2015 | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Multilayer Ceramic Chip Inductor | ||
Moulded Yes | ||
Minimum Quality Factor 17 | ||
Related links
- Abracon 47 nH Multilayer Ceramic Chip Inductor
- Wurth Elektronik 1 nH Multilayer Ceramic Chip Inductor 5 %
- Wurth Elektronik 270 nH Multilayer Ceramic Chip Inductor 5
- Bourns 100 nH Multilayer Ceramic Chip Inductor 5 % 300
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 600 mA Idc Q:35
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300
