Abracon, AIML-0603 Shielded Surface Mount Inductor with a Ferrite (Ni-Cu-Zn series) Core, 680 pH Multilayer 35 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-0861
Mfr. Part No.:
AIML-0603-R68K-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

680pH

Maximum DC Current

35mA

Package/Case

Surface Mount

Length

1.6mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.75Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

AIML-0603

Height

800μm

Core Material

Ferrite (Ni-Cu-Zn series)

Standards/Approvals

ISO 9001:2008, ISO 9001 / QS 9000, RoHS

Depth

800μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

33MHz

Moulded

Yes

Minimum Quality Factor

35

Inductor Construction

Multilayer

The Abracon Multilayer ferrite chip inductor is Suitable for wide range of application such as Resonance circuit, traps and filter circuits, RF choke for cordless phones and radio equipment, Communications, video and audio equipment, computer and remote C

Higher reliability, compact size, & lightweight

Magnetically shielded design to eliminate cross coupling

Excellent solderability and heat resistance

Perfect shape for PCB mounting with no polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy