Abracon, ASMPH-0603, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- RS Stock No.:
- 240-0895
- Mfr. Part No.:
- ASMPH-0603-2R2M-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 8000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€384.00
(exc. VAT)
€472.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.096 | €384.00 | - |
| 8000 - 20000 | €0.09 | €360.00 | 6% |
| 24000 + | €0.089 | €356.00 | 7% |
*price indicative
- RS Stock No.:
- 240-0895
- Mfr. Part No.:
- ASMPH-0603-2R2M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.38Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASMPH-0603 | |
| Height | 800μm | |
| Depth | 800μm | |
| Diameter | 1.6mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.38Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASMPH-0603 | ||
Height 800μm | ||
Depth 800μm | ||
Diameter 1.6mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Low profile shielded SMD chip power inductor is Suitable for wide range of application such as Mobile phones, MP3 & 4, Digital cameras and other portable communication equipment.
High DC bias current due to trench technology
Much lower profile than any other series
Monolithic structure for high reliability
Excellent solderability and heat resistance
Magnetically shielded structure to eliminate cross coupling
Related links
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Metal Alloy Core, 1 μH Multilayer ±20 % 100 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
