Abracon, ASPI-0615FS Shielded Surface Mount Inductor with a Nickel Zinc Ferrite Core, 6.8 nH Surface Mount Chip Power
- RS Stock No.:
- 240-0905
- Mfr. Part No.:
- ASPI-0615FS-6R8M-T2
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0905
- Mfr. Part No.:
- ASPI-0615FS-6R8M-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 1.8A | |
| Package/Case | Surface Mount | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Inductance Tolerance | ±20/±30 % | |
| Series | ASPI-0615FS | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Core Material | Nickel Zinc Ferrite | |
| Height | 2mm | |
| Inductor Construction | Surface Mount Chip Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 1.8A | ||
Package/Case Surface Mount | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Inductance Tolerance ±20/±30 % | ||
Series ASPI-0615FS | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Core Material Nickel Zinc Ferrite | ||
Height 2mm | ||
Inductor Construction Surface Mount Chip Power Inductor | ||
Moulded Yes | ||
The Abracon Low profile shielded SMD chip power inductor is Suitable for wide range of application such as DC/DC converter in notebook, Digital cameras and other portable communication equipment.
Small size and low profile: 2.0mm
Small DCR and high rated current
High reliability to mechanical stress
Magnetically shielded by magnetic powder molding
Suitable for RoHS reflow profile
Related links
- Abracon 6.8 nH Surface Mount Chip Power
- Abracon 10 μH Surface Mount Chip Power
- Abracon 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- Abracon 6.8 μH Ferrite Core ±20 % 6 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
