Abracon, ASPI-0530LR Shielded Surface Mount Inductor with a Iron Core, 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- RS Stock No.:
- 240-0904
- Mfr. Part No.:
- ASPI-0530LR-4R7M-T2
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.39 | €9.75 |
| 50 - 75 | €0.382 | €9.55 |
| 100 - 225 | €0.334 | €8.35 |
| 250 - 975 | €0.327 | €8.18 |
| 1000 + | €0.289 | €7.23 |
*price indicative
- RS Stock No.:
- 240-0904
- Mfr. Part No.:
- ASPI-0530LR-4R7M-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 4.7nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | Surface Mount | |
| Length | 5.6mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | ASPI-0530LR | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Depth | 3mm | |
| Standards/Approvals | QS 9000, Pb RoHS, ISO 9001 | |
| Termination Style | Suitable for Reflow Soldering | |
| Core Material | Iron | |
| Moulded | Yes | |
| Inductor Construction | Moulding Type Power Inductor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 4.7nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case Surface Mount | ||
Length 5.6mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series ASPI-0530LR | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Depth 3mm | ||
Standards/Approvals QS 9000, Pb RoHS, ISO 9001 | ||
Termination Style Suitable for Reflow Soldering | ||
Core Material Iron | ||
Moulded Yes | ||
Inductor Construction Moulding Type Power Inductor | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- Abracon 6.8 nH Surface Mount Chip Power
- Abracon 10 μH Surface Mount Chip Power
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
