Abracon, ASPI-2510 Shielded Surface Mount Inductor with a Nickel Zinc Ferrite Core, 10 μH Surface Mount Chip Power
- RS Stock No.:
- 240-0934
- Mfr. Part No.:
- ASPI-2510-100M-T2
- Manufacturer:
- Abracon
Add 50 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.57 | €5.70 | - |
| 50 - 90 | €0.559 | €5.59 | €0.55 |
| 100 - 240 | €0.44 | €4.40 | €13.00 |
| 250 - 990 | €0.431 | €4.31 | €34.75 |
| 1000 + | €0.335 | €3.35 | €235.00 |
*price indicative
- RS Stock No.:
- 240-0934
- Mfr. Part No.:
- ASPI-2510-100M-T2
- Manufacturer:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 550mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape and Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 712mΩ | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 120°C | |
| Series | ASPI-2510 | |
| Inductance Tolerance | ±20/±30 % | |
| Depth | 1mm | |
| Termination Style | Silver/Nickel/Tin | |
| Height | 1mm | |
| Standards/Approvals | RoHS, ISO9001:2008 Certified | |
| Core Material | Nickel Zinc Ferrite | |
| Inductor Construction | Surface Mount Chip Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 550mA | ||
Package/Case Surface Mount | ||
Packaging Tape and Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 712mΩ | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 120°C | ||
Series ASPI-2510 | ||
Inductance Tolerance ±20/±30 % | ||
Depth 1mm | ||
Termination Style Silver/Nickel/Tin | ||
Height 1mm | ||
Standards/Approvals RoHS, ISO9001:2008 Certified | ||
Core Material Nickel Zinc Ferrite | ||
Inductor Construction Surface Mount Chip Power Inductor | ||
Moulded Yes | ||
Related links
- Abracon 10 μH Surface Mount Chip Power
- Abracon 6.8 nH Surface Mount Chip Power
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
