Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 1.5 μH Flat Wire Winding ±20 % 10 A Idc

Get a bulk buy discount

Add 50 more to save €0.55

View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.20

(exc. VAT)

€16.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.528€13.20-
50 - 75€0.517€12.93€0.55
100 - 225€0.465€11.63€6.30
250 - 475€0.456€11.40€18.00
500 +€0.422€10.55€53.00

*price indicative

Packaging Options:
RS Stock No.:
240-0917
Mfr. Part No.:
ASPI-0630LR-1R5M-T15
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

10A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

7.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

12mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

ASPI-0630LR

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Depth

3mm

Core Material

Iron

Standards/Approvals

RoHS

Height

3mm

Moulded

Yes

Inductor Construction

Flat Wire Winding

The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.

High saturation current

Low loss due to low do resistance

Frequency application up to 3MHz

High reliable SMD package

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy