Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
- RS Stock No.:
- 240-0923
- Mfr. Part No.:
- ASPI-0630LR-4R7M-T15
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.35
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 1,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.494 | €12.35 | - |
| 50 - 75 | €0.484 | €12.10 | €0.50 |
| 100 - 225 | €0.418 | €10.45 | €7.60 |
| 250 - 475 | €0.41 | €10.25 | €21.00 |
| 500 + | €0.374 | €9.35 | €60.00 |
*price indicative
- RS Stock No.:
- 240-0923
- Mfr. Part No.:
- ASPI-0630LR-4R7M-T15
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | Surface Mount | |
| Length | 7.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 35mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0630LR | |
| Core Material | Iron | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case Surface Mount | ||
Length 7.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 35mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0630LR | ||
Core Material Iron | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 15 μH Flat Wire Winding ±20 % 5 A Idc
