Abracon, ASPI-4030S Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding ±20 % 1.95 A Idc

Subtotal (1 reel of 2000 units)*

€244.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.122€244.00

*price indicative

RS Stock No.:
240-0936
Mfr. Part No.:
ASPI-4030S-100M-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.95A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

4mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.1Ω

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Series

ASPI-4030S

Inductance Tolerance

±20 %

Depth

3mm

Termination Style

Surface Mount

Height

3mm

Standards/Approvals

RoHS

Core Material

Ferrite

Inductor Construction

Flat Wire Winding

Moulded

Yes

The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.

Shielded magnetics, low radiation

Large Terminal surface for good PCB bonding

Low DCR, High Energy storage, suitable for large currents

Ideal for a variety of DC-DC converter inductor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy