Abracon, ASPIAIG-SXXXX Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Compact Shielded Surface Mount Power
- RS Stock No.:
- 240-0962
- Mfr. Part No.:
- ASPIAIG-S6055-101M-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 800 units)*
€119.20
(exc. VAT)
€146.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.149 | €119.20 |
*price indicative
- RS Stock No.:
- 240-0962
- Mfr. Part No.:
- ASPIAIG-S6055-101M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.25A | |
| Package/Case | Surface Mount | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPIAIG-SXXXX | |
| Core Material | Ferrite | |
| Height | 5.5mm | |
| Termination Style | Surface Mount | |
| Depth | 5.5mm | |
| Standards/Approvals | ISO 9001-2015 | |
| Inductor Construction | Compact Shielded Surface Mount Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.25A | ||
Package/Case Surface Mount | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPIAIG-SXXXX | ||
Core Material Ferrite | ||
Height 5.5mm | ||
Termination Style Surface Mount | ||
Depth 5.5mm | ||
Standards/Approvals ISO 9001-2015 | ||
Inductor Construction Compact Shielded Surface Mount Power Inductor | ||
Moulded Yes | ||
The Abracon Compact shielded SMD power inductor For automotive is Suitable for wide range of application such as height restricted applications, Automotive body electronic, comfort system, Automotive navigation, Transportation, solar power and Lightening.
High reliability wire wound constructions
Shielded construction reduces EMI
Automotive grade power inductor
PPAP level 3 support
High inductance up to 470uH
Related links
- Abracon 100 μH Compact Shielded Surface Mount Power
- Abracon 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH High Current Shielded
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 330 nH High Current Shielded Power Inductor 20 A
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
