Murata, DFE3225RFD, 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 3.3 μH ±20 % 4.2 A Idc
- RS Stock No.:
- 240-8493
- Mfr. Part No.:
- DFE322520FD-3R3M=P2
- Manufacturer:
- Murata
Subtotal (1 reel of 2000 units)*
€790.80
(exc. VAT)
€972.68
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €790.80 | €0.395 |
*price indicative
- RS Stock No.:
- 240-8493
- Mfr. Part No.:
- DFE322520FD-3R3M=P2
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.2A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 65mΩ | |
| Series | DFE3225RFD | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.2A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 65mΩ | ||
Series DFE3225RFD | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Murata metal alloy power inductor for automotive. Its Inductance test frequency is 1 MHz and operating temperature range (Self-temperature rise is included) is -40℃ to 125℃. Class of magnetic shield is metal alloy. The rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current. Rated current (Isat) (Based on Inductance change) is 4200 mA and Rated current (Itemp) (Based on Temperature rise) is 2300 mA. Maximum value of DC resistance is 0.065 Ω.
Inductance value is 3.3μH ± 20%
Absolute maximum voltage is 20 Vdc
Related links
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 3.3 μH ±20 % 4.2 A Idc
- Murata 1210 Unshielded Surface Mount Inductor with a Metal Alloy Core, 4.7 μH ±20 % 3.4 A Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 490 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 320 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
