Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 180 mA Idc Q:20

Subtotal (1 reel of 2000 units)*

€538.00

(exc. VAT)

€662.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.269€538.00

*price indicative

RS Stock No.:
245-8313
Mfr. Part No.:
7447603100A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

180mA

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

2.8Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-KI

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Depth

1.2mm

Height

1.2mm

Core Material

Ceramic

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Minimum Quality Factor

20

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
MY
The Wurth Elektroniks SMT wire-wound ceramic inductor is especially developed for high frequency applications. Also for applications such as RF transceiver/communications, SAT-receiver, set top box, broadband signal transmission, bluetooth and wireless LAN.

Excellent Q factor and highest possible self resonant frequencies up to 12.5 GHz

High quality with high thermal stability

Inductance tolerances of 2% and 5%

Recommended soldering of reflow type

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy