Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 120 mA Idc

Subtotal (1 reel of 3000 units)*

€615.00

(exc. VAT)

€756.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.205€615.00

*price indicative

RS Stock No.:
245-8325
Mfr. Part No.:
744761256A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

560nH

Maximum DC Current

120mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Maximum DC Resistance

2.5Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-KI

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Depth

1.05mm

Termination Style

Surface Mount

Height

1.05mm

Core Material

Ceramic

Minimum Quality Factor

15

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
MY
The Wurth Elektroniks SMT wire-wound ceramic inductor is especially developed for high frequency applications. Also for applications such as RF transceiver/communications, SAT-receiver, set top box, broadband signal transmission, bluetooth and wireless LAN.

Excellent Q factor and highest possible self resonant frequencies up to 12.5 GHz

High quality with high thermal stability

Inductance tolerances of 2% and 5%

Recommended soldering of reflow type

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy