Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300

Subtotal (1 reel of 4000 units)*

€212.00

(exc. VAT)

€260.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.053€212.00

*price indicative

RS Stock No.:
245-8507
Mfr. Part No.:
7447860147G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

47nH

Maximum DC Current

300mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.7Ω

Series

WE-MK

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Height

800μm

Depth

800μm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ceramic

Minimum Quality Factor

12

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy