Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %

Subtotal (1 reel of 200 units)*

€559.60

(exc. VAT)

€688.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€2.798€559.60

*price indicative

RS Stock No.:
245-8599
Mfr. Part No.:
7843321800
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

18μH

Maximum DC Current

5.5A

Package/Case

1212

Length

12.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

38.4mΩ

Pin Count

2

Maximum Operating Temperature

150°C

Series

WE-CHSA

Inductance Tolerance

±20 %

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Core Material

Magnetically Shielded rod core

Height

11.75mm

Depth

11.75mm

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.

Magnetically shielded rod core inductor

Operating temperature of -55°C to +150°C

Current capability up to 28A

Ideal co-planarity due to embedded solder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy