Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 12 μH ±20 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-8607
Distrelec Article No.:
302-54-242
Mfr. Part No.:
7843331200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

12μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.6A

Package/Case

1011

Length

10.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

33.2mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

WE-CHSA

Inductance Tolerance

±20 %

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Height

11mm

Termination Style

Surface Mount

Core Material

Magnetically Shielded rod core

Depth

11mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.

Magnetically shielded rod core inductor

Operating temperature of -55°C to +150°C

Current capability up to 28A

Ideal co-planarity due to embedded solder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy