Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- RS Stock No.:
- 245-8608
- Mfr. Part No.:
- 7843331800
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8608
- Mfr. Part No.:
- 7843331800
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 18μH | |
| Maximum DC Current | 5.1A | |
| Package/Case | 1011 | |
| Length | 10.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 41.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Depth | 11mm | |
| Height | 11mm | |
| Core Material | Magnetically Shielded rod core | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 18μH | ||
Maximum DC Current 5.1A | ||
Package/Case 1011 | ||
Length 10.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 41.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Depth 11mm | ||
Height 11mm | ||
Core Material Magnetically Shielded rod core | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.
Magnetically shielded rod core inductor
Operating temperature of -55°C to +150°C
Current capability up to 28A
Ideal co-planarity due to embedded solder pads
Related links
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 12 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 5.6 A Idc
