Bourns, CWF2414, 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1.3 kA Idc Q:14
- RS Stock No.:
- 247-5891
- Distrelec Article No.:
- 304-40-378
- Mfr. Part No.:
- CWF2414-1R0K
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5891
- Distrelec Article No.:
- 304-40-378
- Mfr. Part No.:
- CWF2414-1R0K
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.3kA | |
| Package/Case | 2414 | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.13Ω | |
| Inductance Tolerance | ±10 % | |
| Series | CWF2414 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Termination Style | Surface Mount | |
| Depth | 1.4mm | |
| Maximum Self Resonant Frequency | 208MHz | |
| Minimum Quality Factor | 14 | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.3kA | ||
Package/Case 2414 | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.13Ω | ||
Inductance Tolerance ±10 % | ||
Series CWF2414 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Termination Style Surface Mount | ||
Depth 1.4mm | ||
Maximum Self Resonant Frequency 208MHz | ||
Minimum Quality Factor 14 | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 1 μH inductance with 1.3 A rated current.
High self-resonant frequency
High Q value
Operating temperature is -40 °C to 125 °C
Halogen free
Related links
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1.3 kA Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1.04 kA Idc Q:13
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
