Bourns, 1038 Power Inductor 680 nH 31 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-6059
Mfr. Part No.:
SRP1038WA-R68M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680nH

Product Type

Power Inductor

Maximum DC Current

31A

Package/Case

1038

Length

3.8mm

Automotive Standard

AEC-Q200

Depth

10mm

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side Terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.68 μH inductance with 31 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy