Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 30 A Idc Q:8

Subtotal (1 reel of 1000 units)*

€463.00

(exc. VAT)

€569.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.463€463.00

*price indicative

RS Stock No.:
247-6148
Mfr. Part No.:
SRP7028AA-R15Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150nH

Product Type

Power Inductor

Maximum DC Current

30A

Package/Case

7028

Packaging

Tape & Reel

Length

7.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

2.1mΩ

Pin Count

2

Inductance Tolerance

±30 %

Maximum Operating Temperature

155°C

Series

SRP7028AA

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Height

2.8mm

Standards/Approvals

RoHS

Depth

6.6mm

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

8

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.15 μH inductance with 30 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy