Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 330 nH ±20 % 21 A Idc Q:8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-6152
Mfr. Part No.:
SRP7028AA-R33M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

330nH

Maximum DC Current

21A

Package/Case

7028

Length

7.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3.4mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

SRP7028AA

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Depth

6.6mm

Termination Style

Surface Mount

Height

2.8mm

Maximum Self Resonant Frequency

95MHz

Minimum Quality Factor

8

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.33 μH inductance with 21 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy