Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1.2 μH ±20 % 10.3 A Idc
- RS Stock No.:
- 248-8247
- Distrelec Article No.:
- 302-84-575
- Mfr. Part No.:
- 78439344012
- Manufacturer:
- Wurth Elektronik
Add 20 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
- Plus 186 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.50 | - |
| 20 - 49 | €2.32 | €3.60 |
| 50 - 99 | €2.07 | €21.50 |
| 100 - 499 | €1.71 | €79.00 |
| 500 + | €1.66 | €420.00 |
*price indicative
- RS Stock No.:
- 248-8247
- Distrelec Article No.:
- 302-84-575
- Mfr. Part No.:
- 78439344012
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 10.3A | |
| Package/Case | 6030 | |
| Length | 11.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 6.4mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 3mm | |
| Depth | 9.1mm | |
| Termination Style | Surface Mount | |
| Core Material | Composite Core | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 10.3A | ||
Package/Case 6030 | ||
Length 11.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 6.4mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 3mm | ||
Depth 9.1mm | ||
Termination Style Surface Mount | ||
Core Material Composite Core | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1.2 μH ±20 % 10.3 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 8 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 6 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 4.7 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 12 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 330 nH ±20 % 16.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc
