Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

Packaging Options:
RS Stock No.:
248-8309
Distrelec Article No.:
302-84-603
Mfr. Part No.:
78439370150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

15μH

Maximum DC Current

10A

Package/Case

1510

Length

16.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

10.5mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-XHMA

Height

10mm

Depth

10mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Composite Core

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1510.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy