RS PRO, 0201 Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer 450 mA Idc
- RS Stock No.:
- 256-7583
- Mfr. Part No.:
- RSMLCI01BTQ3N3-S
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7583
- Mfr. Part No.:
- RSMLCI01BTQ3N3-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3nH | |
| Maximum DC Current | 450mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.25Ω | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 7.50GHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3nH | ||
Maximum DC Current 450mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.25Ω | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Height 300μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 7.50GHz | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Telecommunications
Consumer Electronics
Automotive Electronics
Industrial Equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.0 nH Multilayer 450 mA Idc
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- RS PRO 1.8 nH Multilayer 650 mA Idc
- RS PRO 82 nH Multilayer 100 mA Idc
- RS PRO 1.2 nH Multilayer 800 mA Idc
- RS PRO 68 nH Multilayer 100 mA Idc
- RS PRO 8.2 nH Multilayer 250 mA Idc
- RS PRO 27 nH Multilayer 140 mA Idc
